Microchip Technology MIC5019 High-Side N-Channel MOSFET Driver

Microchip MIC5019 High-Side N-Channel MOSFET Driver is an ultra-small device with an integrated charge pump that is designed to switch an N-Channel enhancement type MOSFET control signal in high-side or low-side applications. MIC5019 operates from a 2.7V to 9V supply and generates gate voltages of 9.2V from a 3V supply and 16V from a 9V supply. This Microchip device consumes a low 77µA of supply current and less than 1µA of supply current in shutdown mode. In high side configurations, the source voltage of the MOSFET approaches the supply voltage when switched on. The output of the MIC5019 drives the MOSFET gate voltage higher than the supply voltage to keep the MOSFET turned on.

Features

  • 4-pin 1.2mm x 1.2mm Thin QFN Package
  • +2.7V to +9V supply voltage range
  • 16V gate drive at VDD = 9V
  • 8V gate drive at VDD = 2.7V
  • Operates in low and high side configurations
  • 150µA (typical) supply current at VDD = 5V
  • <1µA shutdown supply current
  • -40°C to +125°C Junction Temperature Range

Applications

  • Load Switch
  • Solenoid Drivers
  • Motor Drivers

Application Diagrams

Application Circuit Diagram - Microchip Technology MIC5019 High-Side N-Channel MOSFET Driver
发布日期: 2013-03-11 | 更新日期: 2022-03-11