Microchip Technology DM300027 Starter Development Board

Microchip Technology DM300027 Starter Development Board is a low-cost, 16-bit, and 28-pin board which support 28-pin PIC24 microcontrollers and digital signal controller (DSC) devices. The DM300027 starter development board is used to evaluate the 28-pin  PIC24FJ6GA002 device. This DM300027 starter development board is an ideal prototyping tool which will help to validate key design requirements using these microcontrollers and DSCs. The DM300027 board features onboard regulators for 3.3V or 5V operation, single UART communication channel, and connectors for MPLAB. 

Features

  • Prototyping tool for all 28-pin, SDIP PIC24, dsPIC30F, and dsPIC33F devices
  • Includes a 28-pin PIC24FJ64GA002 and dsPIC33FJ12GP202
  • On-board regulators for 3.3V or 5V operation
  • Power input from 9V power supply or USB power source
  • Single UART communication channel via USB bridge
  • Connectors for MPLAB® ICD 2 In-circuit Debugger/Programmer and PICkit™ 2
  • Header for access to all device I/O pins
  • Circuit prototyping area including pads for SOIC and SOT-23 devices

Kit Contents

  • 16-bit, 28-pin starter board
  • 28-pin PIC24FJ64GA002 device
  • USB cable
  • Example software and documentation on CD
发布日期: 2008-02-26 | 更新日期: 2022-03-11