Microchip Technology 101765-320-A Voltage-Controlled SAW Oscillator
Microchip Technology 101765-320-A Voltage-Controlled SAW Oscillator operates at a 320MHz frequency and delivers ultra-low phase noise of -166dBc at 10kHz and -182dBc floor. This oscillator is optimal for radar and instrumentation systems such as Active Electronically Scanned Array (AESA) that require high fidelity in critical phase-locked loop timing applications. Available in a small form factor, 1" x 1" hermetic Kovar package, the 101765-320-A is ideal for applications where size, power, and weight are crucial factors. Microchip Technology 101765-320-A Voltage-Controlled SAW Oscillator offers a 5V to 15V supply voltage and 2ppb/g vibration sensitivity.Features
- Ultra-low phase noise
- High RF output power
- Single-ended sinewave output
- High-Q quartz device
Applications
- Radar
- Clocks
- Coherent local oscillators
- Test and measurement systems
- High reliability
- Optional MIL-PRF-38534 screening
Specifications
- Ultra–low phase noise
- -166dBc at 10kHz
- -182dBc/Hz floor
- 5V to 15V supply voltage range
- 111mA supply current rating
- 320MHz frequency
- +18.5dBm RF output power
- 1" x 1" hermetic Kovar package
- 2ppb/g vibration sensitivity
- -40°C to +85°C operating temperature range
发布日期: 2024-09-26
| 更新日期: 2024-09-27