Microchip Technology 101765-400-B Voltage-Controlled SAW Oscillator

Microchip Technology 101765-400-B Voltage-Controlled SAW Oscillator operates at a 400MHz frequency and offers ultra-low phase noise of -157dBc at 10kHz offset and -176dBc floor. This oscillator features a small form factor, a 1" x 1" hermetic Kovar package suitable for applications where size, weight, and power are crucial factors. The 101765-400-B oscillator offers a 5V to 15V supply voltage range and a 43mA supply current, providing a power-efficient timing solution. Microchip Technology 101765-400-B Voltage-Controlled SAW Oscillator is optimal for radar and instrumentation systems such as Active Electronically Scanned Array (AESA) that require high fidelity in critical phase-locked loop timing applications.

Features

  • Ultra–Low phase noise
  • High RF output power
  • Single-ended sinewave output
  • High-Q quartz device

Applications

  • Radar
    • Clocks
    • Coherent local oscillators
  • Test and measurement systems
  • High reliability
    • Optional MIL-PRF-38534 screening

Specifications

  • Ultra–low phase noise
    • -157dBc at 10kHz offset
    • -176dBc floor
  • 5V to 15V supply voltage range
  • 43mA supply current rating
  • 400MHz frequency
  • +10.5dBm RF output power
  • 1" x 1" hermetic Kovar package
  • 1ppb/g vibration sensitivity
  • -40°C to +85°C operating temperature range
发布日期: 2024-09-26 | 更新日期: 2024-09-27