Microchip Technology Ethernet of Everything

Microchip Ethernet of Everything是方便快速的“物”联网,可以进行控制或连接。可通过Ethernet of Everything轻松实现连接并提供智能控制的常见产品包括:车库开门器、家用电器、暖通空调系统、照明以及诸多其他产品系列。从最简单的环境传感器到处理密集型器件,Microchip 8位和32位微控制器通过轻量级协议栈和大量智能外设实现了这些应用。这些器件可独立于内核工作,进而减轻CPU负载。Microchip Ethernet of Everything具有强大的开发支持能力,有助于构建成熟的网络基础。在数字建筑时代,Microchip的Ethernet of Everything可提升系统性能、减少延迟并且便于安装和扩展。还可提供以太网供电 (PoE) 选择,以适应单线路供电和通讯。

From the simplest environmental sensor to processing intensive devices, Microchip's 8-bit and 32-bit microcontrollers enable these applications, using lightweight stacks and a broad mix of smart peripherals. These devices work independently of the core and require little to no CPU intervention.

Microchip's Ethernet of Everything has development support that helps build upon an established networking foundation. The age of digital building enables Microchip's Ethernet of Everything to provide improved system performance, reduced latency, as well as ease of installation and scaling. This also includes the option to incorporate Power of Ethernet (PoE) for single line power and communications.

特性

  • Scaling Solutions
    • Extensive 8-/32-bit PIC® and AVR® MCU product portfolio
    • Autonomous analog and digital peripheral operation
    • Flexible MAC/PHY options
  • Communications and Control
    • Easy Ethernet enablement (UDP, UDP + CoAP, TCPIP)
    • Customizable response and control
    • Human and sensor interface

Ethernet of Things Diagram

图表 - Microchip Technology Ethernet of Everything

Getting Started Kit

The age of digital building uses a Universal Development Platform with a universal reference design for industry standard Power over Ethernet (PoE) infrastructure. This enables single line communications and power as well as a development platform and reference design for participation in Cisco’s Digital Building Ecosystem. The PIC18 PoE Main Board is populated with the PIC18F67J60 and delivers up to 48W device power. Extension kits are available to further expand the capabilities of the digital building.

On the Board

Microchip Technology Ethernet of Everything

Peripherals Diagram

图表 - Microchip Technology Ethernet of Everything

视频

发布日期: 2017-10-05 | 更新日期: 2025-07-24