Microchip Technology EV34C35A DAC-Based Evaluation Board
Microchip Technology EV34C35A DAC-Based Evaluation Board is designed to regulate the loop current according to changes in the process variable value. This evaluation board supports current budgeting, with room to allocate different system-level alarms. The EV34C35A evaluation board features a highly accurate 4mA to 20 mA current signal and a small-size Printed Circuit Board (PCB). This evaluation board requires an external +24VDC Power Supply, a two-wire loop, and an external controller board.
Features
- High accuracy
- Current budgeting with room to allocate different system-level alarms
- Offset adjustment from 4mA to 20mA
- Small-size printed circuit board (PCB)
- Low-cost design
Block Diagram
发布日期: 2026-10-30
| 更新日期: 2026-10-30