Microchip Technology KSZ8864 4 端口开关
Microchip Technology KSZ8864 4 端口开关是高度集成的第 2 层管理型开关,设计精良,采用小型封装并具有丰富的功能。KSZ8864 设计用于成本敏感型 10/100Mbps 4 端口开关系统,具有片上终端和低功耗特性,可节省系统成本。该开关设有 1.4Gbps 高性能内存带宽、基于共享内存的开关结构,并采用完全非阻塞配置。KSZ8864 提供广泛的功能集,例如电源管理、可编程速率限制和优先级比。其他特性包括基于标记/端口的VLAN、数据包过滤、服务质量 (QoS)、四个队列优先级、管理接口和MIB计数器。The KSZ8864 contains four MACs and two PHYs. The two PHYs support the 10/100Base-T/TX. All registers of MACs and PHYs units can be managed by the control interface of SPI or the SMI. MIIM registers the PHYs can be accessed through the MDC/MDIO interface. EEPROM can set all control registers by the I2C controller interface for the unmanaged mode.
The Microchip Technology KSZ8864 4-Port 10/100 Managed Ethernet Switch is offered in a compact QFN-64 package and is AEC-Q100 qualified for automotive applications.
特性
- Fully managed 4-port 10/100Mbps switch with dual MII/RMII interfaces
- IEEE802.1q VLAN
- QoS packet prioritization
- IEEE802.1d rapid spanning tree protocol
- Programmable rate-limiting at the ingress and egress on a per-port and priority basis
- Source MAC address filtering for ring support
- MIB counters for fully compliant statistics, gathering 34 MIB counters per port
- Ultralow power consumption with integrated line termination
- Single 3.3V supply with internal 1.2V LDO controller
- Flexible VDDIO support 3.3V, 2.5V, and 1.8V
- AEC-Q100 qualified
- -40°C to +85°C industrial temperature range
- 8mm x 8mm QFN-64 package
应用
- VoIP Phone
- Set-Top/Game Box
- Automotive Ethernet
- Industrial Control
- IPTV POF
- SOHO Residential Gateway
- Broadband Gateway/Firewall/VPN
- Integrated DSL/Cable Modem
- Wireless LAN Access Point + Gateway
- Standalone 10/100 Switch
- Embedded System
Block Diagram
发布日期: 2017-03-09
| 更新日期: 2022-03-11