Microchip Technology LAN9252 2/3-Port EtherCAT Slave Controller

Microchip Technology LAN9252 2/3-Port EtherCAT Slave Controller features dual integrated Ethernet PHYs each of which contains a full-duplex 100BASE-TX transceiver and supports 100Mbps (100BASE-TX) operation. The LAN9252 supports HP Auto-MDIX, allowing the use of direct connect or cross-over LAN cables. 100BASE-FX is supported via an external fiber transceiver. This device provides system developers a cost-effective solution for realizing EtherCAT device solutions.

The LAN9252 includes a 3 port EtherCAT device controller with 4K bytes of Dual Port memory (DPRAM), 4 SyncManagers, 3 Fieldbus Memory Management Units (FMMUs), and a 64-bit Distributed Clock.

It supports 4 Process Data Interfaces - SPI/SQI, HBI, and a 16 Bit Digital IO. SPI and SQI (high-speed SPI) provide a low pin count synchronous slave interface that facilitates communication between the device and a host system. Whereas, the Host Bus Interface facilitates the same via a high-speed asynchronous slave interface. For simple digital modules without micro-controllers, the LAN9252 can also operate in Digital I/O Mode where 16 digital signals can be controlled or monitored by the EtherCAT master.  

The LAN9252 can also be configured to operate via a single 3.3V supply utilizing an integrated 3.3V to 1.2V linear regulator. The internal linear regulator may also be disabled, allowing usage of a high-efficiency external regulator for lower system power dissipation.

The Microchip Technology LAN9252 2/3-Port EtherCAT Slave Controller is offered in commercial, industrial, and extended industrial temperature ranges and is available in a QFN64 or a TQFP-EP64 package.

Features

  • 2/3-port EtherCAT slave controller with 3 FMMUs and 4 SyncManagers
  • Interfaces to most 8/16-bit embedded controllers and 32-bit embedded controllers with an 8/16-bit bus
  • Low power mode allows systems to enter sleep mode until addressed by the Master
  • Integrated Ethernet PHYs with HP Auto-MDIX
  • Wake on LAN (WoL) support
  • Cable diagnostic support
  • 1.8V to 3.3V variable voltage I/O
  • Integrated 1.2V regulator for single 3.3V operation
  • Low pin count and small body size package

Applications

  • Motor Motion Control
  • Process/Factory Automation
  • Communication Modules, Interface Cards
  • Sensors
  • Hydraulic & Pneumatic Valve Systems
  • Operator Interfaces

Block Diagram

Block Diagram - Microchip Technology LAN9252 2/3-Port EtherCAT Slave Controller
发布日期: 2015-12-18 | 更新日期: 2022-03-11