Microchip Technology LAN9645xF & LAN9645xS Gigabit Ethernet Switches
Microchip Technology LAN9645xF and LAN9645xS Gigabit Ethernet Switches provide high-speed, reliable communication to connect and control industrial devices in real time. The LAN9645xF and LAN9645xS switches offer multiple configurations for specific application needs and are available in five-, seven-, and nine-port options with up to five integrated 10/100/1000BASE-T PHYs. These Microchip Ethernet switches can operate in stand-alone unmanaged system configurations or in managed mode with full Linux Distributed Switch Architecture (DSA) support on a connected host. The LAN9645xF device supports advanced features, such as time-sensitive networking (TSN) and audio video bridging (AVB) in the managed mode of operation.
Features
- High-performance, full-featured 3- to 64-port 1Gbps/2.5Gbps/5Gbps/10Gbps/25Gbps Ethernet switches
- Full VLAN and Quality of Service (QoS) support
- Layer 2 and layer 3 forwarding
- Operations, administration, maintenance (OAM), performance monitoring, and service activation testing (SAT)
- MEF CE 2.0 Ethernet virtual connections (EVCs)
- IEEE® 1588v2 Precision Time Protocol (PTP) support
- AVB, TSN, and PROFINET support (LAN9645xF)
- Access Control List (ACL) layer 2, 3, and 4 packet processing
- Fault tolerance redundancy engine
- Enhanced link diagnostics
- Low-power, energy-efficient, enhanced power management
- Flexible management via SPI, I2C, SMI, or In-Band management
- -40°C to +85°C industrial and -40°C to +105°C automotive temperature options
Applications
- Industrial Ethernet
- Industrial automation
- Aerospace and defense
- Data centers
- Sustainability
发布日期: 2025-09-22
| 更新日期: 2026-02-06