Microchip Technology MCP1415 & MCP1416 MOSFET Drivers

Microchip Technology MCP1415 and MCP1416 MOSFET Drivers are high-speed drivers that provide up to 1.5A of peak current. The MCP1415 and MCP1416 Drivers feature inverting or non-inverting single channel output directly controlled from TTL or CMOS 3V to 18V logic. These MOSFET Drivers operate from a single 4.5V to 18V power supply and can charge and discharge 1000pF gate capacitance in less than 20ns. Ideal for high switching frequency applications, these devices offer low shoot-through current, matched rise and fall time, short propagation delays, high latch-up resistance, and low impedances in both the on and off states.

Features

  • Latch-up Immunity: Highly Resistant to Ground Bounce and Negative Input Thresholds
  • Matched Rise and Fall Times and Matched Propagation Delay Times
  • Input Will Withstand Negative Swings of Up to 5V
  • High Peak Output Source/Sink Current: 1.5A typically
  • High Capacitive Load Drive Capability:
    • 470pF in 10.0ns (typical)
    • 1000pF in 20.0ns (typical)
  • Wide Operating Range: 4.5V to 18V
  • Low Output Impedance
  • Low Supply Current:
    • 850µA (With Logic '1' Input)
    • 100µA (With Logic '0' Input)
  • Can Withstand Up to 0.5A of Output Reverse Current
  • ESD Protected: 4kV
  • Low Shoot-Through / Cross-Conduction Current in Output Stage
  • Immune to Double Pulsing the Output with Slow Ramping Input Signals
  • Packaging: 5 Lead SOT-23

Applications

  • Switch-mode power supplies
  • Pulse transformer drives
  • Line drivers
  • Level translators
  • Motor and solenoid drives

Block Diagram

Block Diagram - Microchip Technology MCP1415 & MCP1416 MOSFET Drivers
发布日期: 2008-07-16 | 更新日期: 2022-03-11