Microchip Technology MCP2150 Stack Controllers
Microchip Technology MCP2150 Stack Controllers provide IrDA® standard protocol stack controller supporting Data Terminal Equipment (DTE) applications. The MCP2150 stack controllers are cost effective and low pin count easy to use device for IrDA standard wireless connectivity. These stack controllers support bit encoding/decoding. The MCP2150 serial interface baud rates are selectable baud rates between 9600 baud and 11.5k baud. These MCP2150stack controllers convert each data bit to corresponding infrared formatted pulse by encoding asynchronous serial data stream.The MCP2150 supports "point-to-point" applications that are one primary device and one secondary device. These stack controllers feature UART interface for connecting to Data Terminal Equipment (DTE) systems, 1.63µs transmit/receive formats, 64 Byte data packet size, and operates as a secondary device. These MCP2150 stack controllers are available in 18-pin DIP, SOIC, and 20-pin SSOP packages.
Features
- Provides IrDA standard physical signal layer support including:
- Bidirectional communication
- CRC implementation
- Data communication rates up to 115.2k baud
- Includes UART to IrDA standard encoder/decoder functionality:
- Easily interfaces with industry standard UARTs and infrared transceivers
- UART interface for connecting to Data Terminal Equipment (DTE) systems
- 1.63µs transmit/receive formats (bit width) supported
- 64 Byte data packet size
- Hardware baud rate selection for UART:
- 9.6k baud
- 19.2k baud
- 57.6k baud
- 115.2k baud
- Programmable device ID string
- Operates as a secondary device
- 18-pin DIP, SOIC, and 20-pin SSOP packages
MCP2150 Block Diagram
发布日期: 2008-02-26
| 更新日期: 2022-03-11