Microchip Technology MCP6V91运算放大器

Microchip Technology MCP6V91运算放大器可提供输入失调电压校正,实现极低失调和失调漂移。 这些运算放大器的增益带宽积为10MHz,单位增益稳定,且无1/f噪声,并具有卓越的CMRR(共模抑制比)和PSRR(电源抑制比)性能。 MCPO6C91放大器采用低至2.4V的单电源工作,最大静态电流仅为1.6mA。 MCP6V91运算放大器具有增强EMI保护功能,可最大限度地减少外部来源的电磁干扰。 这一特性使得这些运算放大器非常适合用于EMI敏感型应用,例如电源线路、广播电台以及移动通信。

特性

  • Zero Drift architecture
  • Maximum offset of only 9µV
  • Maximum offset drift of 17nV/C
  • Wide supply voltage range: 2.4V to 5.5V
  • No 1/f noise
  • Gain bandwidth product: 10MHz
  • Enhanced EMI rejection
  • Extended temperature range: -40°C to +125°C
  • Small SC-70 and SOT-23 packaging
  • RoHS compliant

应用

  • Portable instrumentation
  • Sensor conditioning
  • Temperature measurement
  • DC offset correction
  • Medical instrumentation

Typical Application Circuit

Microchip Technology MCP6V91运算放大器

The Microchip Technology MCP6V91 Operational Amplifiers are offered in compact SC-70 and SOT-23 packages ideal for space-constrained applications.

发布日期: 2017-06-09 | 更新日期: 2022-03-11