Microchip Technology MCS3142 双 KeeLoq 编码器

Microchip Technology MCS3142 双 KeeLoq® 编码器为安全遥控无钥匙进入 (RKE) 和安全的远程控制系统提供了完整的解决方案。 MCS3142 编码器采用 Microchip Technology 的 Ultimate KeeLoq 协议,是一套全新的基于定时器的解决方案,为诸如 AES-128 分组密码、可编程 32 位序列号、可编程 128 位加密密钥以及 KeeLoq 安全学习模式(128 位种子)等经典 KeeLoq 协议结构提供了增强功能。 Ultimate KeeLoq 技术集成了由定时器驱动的消息计数器,该计数器可独立于事件连续递增,从而提供更好更安全的解决方案。 计时功能提供了可抵御捕捉和重放攻击技术的额外保护。 借助 Ultimate KeeLoq 协议,设计人员可以开发高度安全的认证应用,以用于各种市场,如安防系统(键盘、远程传感器和访问控制)、遥控无钥匙进入(汽车)和认证(身份识别和所有权)应用。

The Microchip Technology MCS3142 Dual KeeLoq Encoder is available in a compact TSSOP-20 package with a -40°C to +85°C operating temeprature range.

特性

  • Ultimate KeeLoq Technology
    • Programmable 32-bit serial number
    • AES-128 block cipher
    • Programmable 128-bit crypt key
    • Timekeeping based on external 32.768kHz crystal
    • 192-bit transmission code length:
      • 32-bit unencrypted portion
      • 128-bit encrypted, hopping code portion
      • 32-bit authorization check

  • Classic KeeLoq Technology
    • Programmable 28-bit serial number
    • Data based on Classic KeeLoq Technology:
      • KeeLoq technology 32-bit block cipher
      • Programmable 64-bit crypt key
      • KeeLoq technology secure learn
      • Programmable 60-bit seed value
    • 66-bit transmission code length:
      • 34-bit unencrypted portion
      • 32-bit encrypted, hopping code portion
  • RF Transmitter Features
    • Fully integrated transmitter
    • 310MHz to 928MHz
    • Configurable bit rate
    • Configurable modulation, supporting OOK and FSK
    • Configurable data modulation, supporting PWM and Manchester

  • Operating Features
    • 1.8V to 3.6V operating voltage
    • -40°C to 85°C industrial operating temperature range
    • 20-pin TSSOP package
    • Four switch inputs with internal pull-up resistors
    • 15 functions available
    • Configurable button modes
    • One active-low LED drive
    • Configurable minimum code word completion

应用

  • Automotive RKE Systems
  • Automotive Alarm Systems
  • Gate and Garage Door Openers
  • Home Security Systems
  • Security and Safety Sensors
  • Remote Control
  • Remote Keypad
  • Wireless Sensors

Typical Application Circuit

应用电路图 - Microchip Technology MCS3142 双 KeeLoq 编码器
发布日期: 2017-02-03 | 更新日期: 2022-03-11