The MEC1701 may be configured to communicate with the system host through one of three host interfaces: Intel Low Pin Count (LPC), eSPI, or I2C. The MEC1701 Controller is designed to operate as either a stand-alone I/O device or as an EC Base Component of a split-architecture Advanced I/O Controller system that uses BC-Link communication protocol to access up to two BC bus companion components. The BC-Link protocol is peer-to-peer providing communication between the MEC1701 Embedded Controller and registers located in a companion device.
The Microchip Technology MEC1701 Embedded Controller is available in WFBGA-144 and WFBFA-169 packages.
特性
- Arm Cortex-M4F processor core
- Complete Arm-standard debug support
- Comprehensive arm-standard trace support
- Up to 480KB of SRAM
- Enhanced Serial Peripheral Interface (eSPI) - Intel eSPI specification compliant
- Supports LPC bus frequencies of 19MHz to 33MHz
- Four EC-based SMBus 2.0 host controllers
- Five independent hardware-driven PS/2 ports
- One quad Serial Peripheral Interface (SPI) controller
- 18 x 8 interrupt capable multiplexed keyboard scan matrix
- Four breathing/blinking LED interfaces
- Multi-purpose AES cryptographic engine; Hardware support for ECB, CTR, CBC, and OFB AES modes
- Cryptographic hash engine; Support for SHA-1, SHA-256, SHA-512
- Public key cryptographic engine: Hardware support for RSA and elliptic curve public key algorithms and RSA keys length of 1024 or 2048 bits
- true random number generator: 1K bit FIFO
- Monotonic counter
- RoHS compliant
规范
- 18x8 keyboard scan matrix
- Customer programmable RAM
- eSPI, LPC, I2C host interfaces
- Crypto engine
- Deep Sleep S5
- 2 fan tachometer inputs
- 48MHz max operating frequency
- 8024 keyboard controller
- 480KB (Code + Data) code storage
- 32KB data RAM
- 148 GPIOs
- WFBGA-144 and WFBGA-1169 package options
- 4 LED
- 8 Analog to Digital Converters (ADC)
- 2 BC link
- 1 AMD SB-TSI
- 5 ACPI interfaces
发布日期: 2017-12-27
| 更新日期: 2022-04-04