Microchip Technology MIC24046转换器评估工具

Microchip MIC24046转换器评估工具提供了用于评估MIC24046降压转换器的平台。该评估板的输入电压范围为4.5V至19V。MIC24046转换器评估工具的工作温度范围为-40ºC至125ºC。该评估工具可提供5A输出电流。

The Microchip Technology MIC24046 Buck Regulator Evaluation Kit features a pre-installed MIC24046 in a QFN-20 package. The VIN supply ranges from 4.5V to 19V and the output voltage is pin programmable from 0.7V to 3.3V at 5A. An on-board load transient generator circuit and connections for loop gain measurements are also provided.

特性

  • 输入电压范围:4.5V - 19V
  • 输出电流:高达5A
  • 引脚可选的输出电压:0.7V、0.8V、0.9V、1.0V、1.2V、1.5V、1.8V、2.5V、3.3V
  • 引脚可选电流限制
  • 引脚可选开关频率
  • 结温范围:−40°C至+125°C

Board Layout

Microchip Technology MIC24046转换器评估工具
发布日期: 2017-11-20 | 更新日期: 2022-04-01