Microchip PIC24F KL MCUs feature typical sleep currents of 30nA at 25ºC and typical run currents of 150µA/MHz at 1.8V. PIC24F KL MCUs include flexible peripherals, such as the Master Synchronous Serial Port (MSSP) that enables designers to configure either an I²C or SPI interface.
The Enhanced Capture/Compare/PWM (ECCP) peripheral included on these Microchip devices allows designers to customize for multiple PWM and input-capture configurations.
Features
- Power Management Modes:
- Run - CPU, Flash, SRAM, and Peripherals on
- Doze - CPU Clock Runs Slower than Peripherals
- Idle - CPU Off, SRAM and Peripherals on
- Sleep - CPU, Flash and Peripherals Off and SRAM on
- High-Performance CPU:
- Modified Harvard Architecture
- Up to 16MIPS Operation @ 32MHz
- 8MHz Internal Oscillator:
- 4xPLL option
- Multiple divide options
- 17-Bit x 17-Bit Single-Cycle Hardware
- Fractional/Integer Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16x16-Bit Working Register Array
- Low-Power Consumption:
- Run mode currents under 350μA/MHz at 1.8V
- Idle mode currents under 80μA/MHz at 1.8V
- Sleep mode currents as low as 30nA at 25°C
- Peripheral Features:
- High-Current Sink/Source (18mA/18mA) on All I/O Pins
- Configurable Open-Drain Outputs on Digital I/O Pins
- Up to Three External Interrupt Sources
- Two 16-Bit Timer/Counters with Selectable Clock Sources
- Up to Two 8-Bit Timers/Counters with Programmable Prescalers
Applications
- Consumer
- Electronic toys
- Electric Shavers
- Medical
- Portable Blood Pressure Monitors
- Safety/Security
Block Diagram
发布日期: 2012-04-17
| 更新日期: 2022-03-11