特性
- 具有高达120MHz/150DMIPS性能的MIPS32 M4K®内核
- 多达四个SPI/I2S接口,用于音频处理和播放
- USB设备/主机/OTG
- 具有1Mbps位速率的CAN 2.0B,适用于工业/汽车应用
- 用于图形或外部存储器的增强型并行主端口 (PMP)
- 支持mTouch®电容式触摸按钮和滑块
- 多达五个UART、三个模拟比较器和两个I2C™总线
- 10位、1Msps、48通道ADC
- 外设引脚选择 (PPS) 支持功能重新映射
- 温度范围:–40°C至105°C
视频
PIC32MX1/MX2/MX5系列
Microchip Technology PIC32MX1、PIC32MX2和PIC32MX5微控制器 (MCU) 为需要复杂代码和更高功能集成度的各种嵌入式设计提供低成本的丰富外设集。这些MCU具有高达50MHz/83DMIPS的性能,设有高达512KB闪存和64KB RAM选项。这些MCU具有多种特性,包括SPI/I2S™、mTouch®电容式触摸传感、增强型并行主端口 (PMP)、具有DeviceNet™寻址支持的控制器局域网 (CAN) 2.0B、一个10位、1Msps、48通道模数转换器 (ADC),以及一个全速USB 2.0设备/主机/OTG模块。每个MCU均设有四个通用直接存储器存取 (DMA) 控制器和两个专用DMA控制器(位于每个CAN和USB模块上),从而最大限度地提高数据吞吐量。
特性
- MIPS32 M4K Core with up to 50MHz/83DMIPS
- Up to four SPI/I2S interfaces for audio processing and playback
- Up to five UARTs, three analog comparators, and two I2C buses
- CAN 2.0B with 1Mbps bit rates for industrial/automotive applications
- USB device/host/OTG
- Enhanced PMP for graphics or external memory
- 10-bit, 1Msps, up to 48-channel ADC
- PPS allows function remapping
- −40°C to 105°C temperature range
PIC32MX1/MX2 XLP系列
Microchip Technology PIC32MX1和PIC32MX2超低功耗 (XLP) 微控制器在更低的工作电流、睡眠电流和深度睡眠电流下实现了更高性能。这些器件的运行速率高达72MHz/116DMIPS,设有128K/32K、256K/64K闪存/RAM选项。PIC32MX1和PIC32MX2 XLP MCU具有丰富的集成外设集,包括两个用于音频编解码器的SPI/I2S接口、mTouch®电容式触摸传感、用于图形或外部存储器的8位并行主端口 (PMP)、支持多达13个通道的1Msps模数转换器 (ADC),以及全速USB 2.0设备/主机/OTG。这些MCU均有相应的软件和工具,支持开发诸如连接、图形、Bluetooth®数字音频和通用嵌入式控制等领域的产品。
特性
- MIPS32 M4K core at 72MHz
- XLP sleep and deep sleep operating modes
- Two SPI/I2S interfaces for audio processing and playback
- Analog comparators, UARTs, PMP, and I2C
- USB device/host/OTG
- 10-bit, 1Msps, 13-channel ADC
- PPS for digital pin remapping
- −40°C to 105°C temperature range
PIC32MX3/MX4系列
Microchip Technology PIC32MX3和PIC32MX4微控制器完美结合了32位性能、内存、集成外设以及低成本优势。这些器件的运行速率高达120MHz/150DMIPS,设有64K/16K、128K/32K、256K/64K、512K/128K闪存/RAM选项。PIC32MX3和PIC32MX4 MCU具有丰富的集成外设集,包括两个用于音频编解码器的SPI/I2S接口、mTouch电容式触摸传感、用于图形或外部存储器的8位并行主端口 (PMP)、一个板载28通道、1Msps模数转换器 (ADC) 以及全速USB 2.0设备/主机/OTG。这些器件均有相应的软件和工具,支持开发诸如连接、图形、蓝牙数字音频和通用嵌入式控制等领域的产品。
特性
- MIPS32 M4K core at 120MHz/150DMIPS
- Two SPI/I2S interfaces for audio processing and playback
- Analog comparators, UARTs, PMP, and I2C
- USB device/host/OTG
- 10-bit, 1Msps, and 28-channel ADC
- PPS for digital pin remapping
- −40°C to 105°C temperature range
PIC32MX5/MX6/MX7系列
Microchip Technology PIC32MX5、PIC32MX6和PIC32MX7微控制器设有集成的10/100Mbit以太网MAC以及行业领先的连接和外设选项,支持开发人员构建嵌入式连接应用。这些MCU完全由MPLAB Harmony集成软件框架提供支持,该框架具有多种软件解决方案,可加快应用开发进程。
特性
- 80MHz/105DMIPS performance
- Up to 512KB Flash and up to 128KB RAM
- Integrated 10/100Mbps Ethernet MAC
- Dedicated DMA interface for direct access to the entire system RAM
- Industry-standard RMII/MII interface to PHY
- Pre-programmed MAC address
- Full speed USB, CAN 2.0B
- Rich peripheral set
Block Diagram