Microchip Technology PIC64-HPSC MPUs

Microchip Technology PIC64-HPSC MPUs provide multicore 64-bit RISC-V processing and up to 1GHz operation. These MPUs feature an optional dual-core lockstep (DCLS), enhanced support for real-time applications, and multiple operating modes: unified, split, and cache-isolated. PIC64-HPSC MPUs have a decoupled vector pipeline that supports 512-bit vector lengths, enabling AI/ML. Microchip Technology PIC64-HPSC MPUs provide space applications with unique capabilities, such as virtualization, AI/ML, Ethernet time-sensitive networking (TSN), and remote direct memory access over converged Ethernet v2.

Features

  • Eight 64-bit RISC-V CPU cores
  • Optional DCLS
  • Operating modes
    • Unified
    • Split
    • Cache-isolated
  • Enhanced support for real-time applications
  • Decoupled vector pipeline supporting 512-bit vector lengths that enable AI/ML
  • Supports virtualization and both Type 1 and Type 2 hypervisor usage
  • 26K DMIPS for scalar performance
  • Up to 2 TOPS or 1 TFLOPS for vector-matrix multiplication

Block Diagram

Block Diagram - Microchip Technology PIC64-HPSC MPUs
发布日期: 2024-07-10 | 更新日期: 2024-07-10