Microchip Technology PolarFire® SoC FPGA

Microchip Technology PolarFire® SoC FPGA将低功耗、热效率和国防级安全性完美结合,适用于智能联网系统。这些Microchip Technology器件是首款具有确定性、一致性的RISC-V CPU集群的片上系统(SoC)现场可编程门阵列(FPGA)。它们还具有确定性L2内存子系统,支持Linux和实时应用。PolarFire SoC器件的功耗比替代FPGA低50%。它们基于中端、低功耗PolarFire FPGA架构,包含25k至460k逻辑单元(LEs),并配有12.7G收发器。EEMBC CoreMark®-Pro基准测试中的功耗图表展示了PolarFire SoC得低功耗优势。

PolarFire SoC FPGA Family

图表 - Microchip Technology PolarFire® SoC FPGA

Microchip PolarFire SoC FPGA family offers scalable, flexible solutions for power-efficient, real-time compute in a variety of applications. Devices span a range of logic densities and package options to support diverse system requirements. The Microship PolarFire Core SoC FPGAs are cost-optimized variants that do not include high-speed SerDes and PCIe® endpoint/root port capabilities.

PolarFire Core SoC FPGA Family

图表 - Microchip Technology PolarFire® SoC FPGA

Microchip PolarFire Core SoC FPGAs bring the power efficiency, security, and reliability of the original PolarFire family to a streamlined platform that eliminates SerDes and PCIe to reduce cost and complexity for a broad range of applications.

Unlike SRAM-based FPGAs, which are plagued by high static power and configuration volatility, PolarFire Core devices leverage nonvolatile Flash technology for up to 50% lower power consumption, instant-on capability, and built-in resistance to SEUs. This feature makes them excellent options for power- and thermally constrained environments such as industrial control, medical imaging, automotive, and aerospace systems.

应用

  • 通信
    • 显著提高网络容量和覆盖范围,具有有限频谱和CAPEX
    • 不断增长的物联网,能耗极低
    • 减少物理和碳足迹
  • 国防
    • 提供战场便携性和更长的任务寿命
    • 提高车辆和武器自动化
    • 提高操作员的情境意识
    • 增加网络安全
    • 确保供应链安全性
  • 工业自动化
    • 扩展工厂自动化网络
    • M2M传感器和节点数量日益增多
    • 确保分散计算
    • 提高便携性
    • 实现网络安全
    • 提高功能安全性
  • 汽车
    • 为辅助驾驶系统提供确定性
    • 提高车辆自动化
    • 不断发展AI/ML实现
    • 降低功耗
  • 智能嵌入式视觉
    • 提供4K视频和智能成像
    • 应用AI/ML
    • 将成像应用到便携式产品
    • 延长了电池寿命
    • 无需热风扇和散热片
    • 实现安全监控
  • 物联网 (IoT)
    • 确保最低功耗、最安全的边缘和网关设备
    • 实现边缘的数据处理,分布式网络系统
    • 增加物联网自动化和网络
    • 具有低碳占位,性能极高

框图

框图 - Microchip Technology PolarFire® SoC FPGA

视频

发布日期: 2020-07-07 | 更新日期: 2026-07-23