The Microchip Technology USBF129 USB Firmware Memory IC is available in a compact SOIC-8 package, ideal for space-constrained applications.
特性
- Preprogrammed with binary image129 for automotive usage
- Targeted for USB 2.0 high-speed infotainment applications including:
- Integration with head unit systems
- First, second, and third-row USB media hubs
- 512KByte (4Mbit) memory size
- Single voltage read and write operations: 2.7V to 3.6V
- Serial interface architecture-spi compatible: Mode 0 and Mode 3
- Read support: Dual input/output I/O
- High-speed clock frequency up to 30MHz
- Superior reliability:
- Endurance: 100,000 cycles (typical)
- Greater than 20 years of data retention
- Low power consumption:
- Active Read current: 5mA (typical)
- Standby current: 5µA (typical)
- Power-down mode: 3µA (typical)
- Automotive grade 3: -40°C to +85°C
- Package: SOIC-8
- RoHS compliant
应用
- USB 2.0 high-speed infotainment applications
- Integration with head unit systems
- First, second, and third-row USB media hubs
Block Diagram
发布日期: 2017-05-02
| 更新日期: 2022-03-11