Microchip Technology 16V低静态电流运放

这些Microchip Technology 16V运放可在3.5V-16V宽广的电源电压范围工作,且每个放大器仅使用135 μA的静态电流。MCP6H01/2的单位增益稳定,内置1.2MHz的增益带宽产品,具有轨到轨输出功能。MCP6H01/2系列提供单(MCP6H01)、双(MCP6H02)两种配置方式。Microchip Technology 16V运放的静态电流非常低,适用于医疗(例如便携式仪器、心压监测仪和血压监测仪)、汽车(例如接近传感器、温度传感器或流量传感器)和工业(例如电源中的高侧电流检测电路)市场等应用领域。 这些设备还可提供高达100dB的共模抑制比(CMRR)以及高达102dB的电源抑制比(PSRR),从而提高噪声性能。MCP6H01/2的电流消耗低,封装精致小巧,是便携式应用的理想之选。

Microchip Technology 16V Op Amps with Low Quiescent Current are targeted for applications in the medical (e.g. portable instrumentation, heart- and blood-pressure monitors), automotive (e.g. proximity, temperature or flow sensors), and industrial (e.g. high-side current sensing in power supplies) markets. These devices also offer high Common Mode Rejection Ratio (CMRR) of 100dB and Power-Supply Rejection Ratio (PSRR) of 102dB for improved noise performance. Low current consumption combined with space-saving package offerings make the MCP6H01/2 ideal for portable applications as well.

特性

  • Input Offset Voltage: ±0.7mV (typical)
  • Quiescent Current: 135μA (typical)
  • Common Mode Rejection Ratio: 100dB (typical)
  • Power Supply Rejection Ratio: 102dB (typical)
  • Rail-to-Rail Output
  • Supply Voltage Range
    • Single-Supply Operation: 3.5V to 16V
    • Dual-Supply Operation: ±1.75V to ±8V
  • Gain Bandwidth Product: 1.2MHz (typical)
  • Slew Rate: 0.8V/μs (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

应用

  • Automotive power electronics
  • Industrial control equipment
  • Battery powered systems
  • Medical diagnostic instruments

Typical Application

应用电路图 - Microchip Technology 16V低静态电流运放

Package Options & Pinouts

机械图纸 - Microchip Technology 16V低静态电流运放
发布日期: 2011-05-23 | 更新日期: 2022-03-11