Microchip Technology LAN7500 USB 2.0 to Ethernet Controller

Microchip Technology LAN7500 USB 2.0 to 10/100/1000 Ethernet Controller provides a high-performance and cost-effective USB to Ethernet connectivity solution. The LAN7500 contains an integrated 10/100/1000 Gigabit Ethernet PHY, USB PHY, Hi-Speed USB 2.0 device controller, 10/100/1000 Gigabit Ethernet MAC, TAP controller, EEPROM controller, and a FIFO controller with a total of 32KB internal packet buffering. The LAN7500 supports 10BASE-T, 100BASE-TX, and 1000BASE-T Ethernet and implements Control, Interrupt, Bulk-in, and Bulk-out USB endpoints. This device supports auto-negotiation, auto-polarity correction, HP Auto-MDIX support, and is compliant with IEEE 802.3/802.3u/802.3ab standards.

The LAN7500 includes Microchip NetDetach™ and UniClock™ technologies. NetDetach allows for up to a 25% reduction in power by enabling the host CPU to enter a low-power state when Ethernet is inactive. UniClock simplifies the clocking scheme and reduces system BOM cost by using a single 25MHz crystal for both USB and Ethernet connectivity. Multiple power management features are provided, including various low-power modes and Magic Packet™, Wake-on-LAN (WoL), and Link Status Change wake events. These wake events can be programmed to initiate a USB remote wakeup.

The Microchip Technology LAN7500 USB 2.0 to 10/100/1000 Ethernet Controller is offered in a 56-pin QFN package. The LAN7500i variant features an extended -40°C to 85°C industrial operating temperature range.

Features

  • Single-chip, Hi-Speed USB 2.0 to 10/100/1000 Gigabit Ethernet controller
  • Implements NetDetach technology for reduced system power consumption
  • Supports EEPROM-less operation for reduced BOM costs
  • Requires only a single 25MHz crystal
  • Easy upgrade for USB-based 10/100 Ethernet to 10/100/1000 Gigabit Ethernet
  • Supports IEEE 802.3/802.3u/802.3ab standards
  • Operating temperature range
    • LAN7500 (commercial): 0°C to +70°C
    • LAN7500i (industrial): -40°C to +85°C
  • 8mm x 8mm QFN56 package

Applications

  • Embedded dystems
  • Consumer electronics devices
  • Tablets, notebooks, and laptops
  • Docking stations
  • Digital TVs and set-top boxes
  • Network printers
  • USB port replicators
  • Stand-alone USB to Ethernet dongles
  • Industrial designs

Block Diagram

Block Diagram - Microchip Technology LAN7500 USB 2.0 to Ethernet Controller

Typical Application Circuit

Application Circuit Diagram - Microchip Technology LAN7500 USB 2.0 to Ethernet Controller
发布日期: 2011-03-25 | 更新日期: 2022-03-11