Micron 6600 ION NVMe™ SSDs

Micron 6600 ION NVMe™ Solid-State Drives (SSDs) are high-capacity datacenter SSDs for next-generation artificial intelligence (AI), cloud, enterprise, and hyperscale storage. The Micron 6600 ION 122TB capacity E3.S form factor PCIe® Gen5 SSD series offers high storage density and power efficiency. These SSDs provide 2.4PB of PCIe Gen5 flash storage in a 1U server while consuming 1W per 4.9TB.

Features

  • 122TB capacity E3.S form factor
  • Over 88PB2 storage capacity per rack
  • 2.4PB of PCIe Gen5 flash storage in a 1U server
  • Features full-stack integration, including QLC G9 NAND
  • 1W per 4.9TB, offering 37% better energy efficiency than the three 36TB hard-disk drives

Applications

  • AI
  • Cloud
  • Datacenters
发布日期: 2025-07-31 | 更新日期: 2025-08-01