Micron UFS 4.0 Mobile NAND Memory
Micron Universal Flash Storage (UFS) 4.0 Mobile NAND Memory is a high-performance storage interface for mobile, automotive, and computing systems, which demand low power consumption, reliability, and high quality. The UFS 4.0 is built on Micron’s advanced 232-layer triple-level cell (TLC) NAND, which provides 100% higher write bandwidth and 75% higher read bandwidth than the previous-generation UFS 3.1 176-layer NAND. The upgraded 232-layer 3D NAND architecture features more bits per square millimeter of silicon by stacking the NAND bit cell array into more layers. This enables greater density, capacity growth, and performance improvements. The module utilizes a six-plane architecture for higher random read throughput. Micron UFS 4.0 Mobile NAND Memory provides up to 4300MBps sequential read speeds and up to 4000MBps sequential write speeds. The UFS 4.0 storage solution is offered high capacities of up to 1TB.Features
- High-performance storage interface
- Designed on advanced 232-layer 3D NAND technology
- Six-plane architecture for higher bandwidth use cases
- Optimized for AI and 5G applications
- Enables users to download two hours of 4K streaming content in less than 15s
Applications
- Mobile
- Automotive
- Computing systems
Specifications
- Capacities up to 1TB
- Up to 4300MBps sequential read speeds
- Up to 4000MBps sequential write speeds
Additional Resources
发布日期: 2023-06-23
| 更新日期: 2023-06-27