Mikroe SmartMCD™ TB9M001FTG Board

Mikroe SmartMCD™ TB9M001FTG Board is designed for automotive body electronics and features a SmartMCD IC, integrating an embedded microcontroller with low-side and high-side drivers for brushed DC motors and load control. This motor control development board includes a Toshiba Semiconductor TB9M001FTG Arm® Cortex®-M0 core with a 40MHz maximum frequency. Built-in memories include 192KB code flash, 16KB data flash, 16KB SRAM, and 12KB ROM, as well as USB Type-C® connectors, headers, jumpers, push buttons and switches, LEDs, and connectors for additional onboard settings. The relay driver circuit board enables developers to quickly provide proof of concept, then prototype via an onboard debug unit, and code new embedded projects. Mikroe SmartMCD TB9M001FTG Board is AEC-Q100 (Grade 1) qualified, with a guaranteed operating range of -40°C to +90°C.

Features

  • Small, cost-effective, yet powerful starter development kit
  • Includes all necessary circuits, switches, and potentiometers for operational testing
  • Mounting holes simplify integration
  • Compact design with clear and descriptive silk screen markings

Applications

  • Electric sunroofs
  • Electric wipers
  • Power windows
  • Power seats
  • LIN-controlled secondary devices

Specifications

  • TB9M001FTG Arm Cortex-M0 core with a maximum frequency of 40MHz, and built-in memories like 192KB code flash, 16KB data flash, 16KB SRAM, and 12KB ROM
  • USB Type-C connectors, 12 LEDs, push buttons and switches, headers, jumpers, and connectors for additional onboard settings
  • Onboard debugger and JTAG/SWD header for interfacing with external electronics
  • 130mm x 73mm dimensions
  • AEC-Q100 (Grade 1) automotive electronic component certification qualified, -40°C to +90°C guaranteed operating range

Overview

Chart - Mikroe SmartMCD™ TB9M001FTG Board

In the Package

Infographic - Mikroe SmartMCD™ TB9M001FTG Board
发布日期: 2026-03-04 | 更新日期: 2026-04-16