Mikroe Spatial Anchor R1

Mikroe Spatial Anchor R1 is a compact tracking device with an enhanced eight-point IR LED constellation for real-time object tracking with Apple Vision Pro. The Spatial Anchor R1 is designed for developers and solution providers working in visionOS. The hardware modules integrate directly into a designer's spatial apps. These Mikroe trackers mount onto a physical object to create a trackable element for workflows and building interaction. The Spatial Anchor R1 is compact but can withstand demanding conditions for use across industrial, enterprise, medical, and research applications that require reliable, accurate, and responsive tracking.

Features

  • Enhanced eight-point IR LED constellation for maximum multi-angle visibility driven by IR LED driver and LEDs under IR-transparent plastic-top enclosure
  • Integrated motion sensing
    • Equipped with IMU sensor for six-axis motion and orientation sensing
    • Ensures tracking continuity even during brief optical obstructions
  • Power management
    • 3.7V, 250mAh Li-polymer battery
    • Managed via battery charger
    • Accurately monitored using fuel gauge
  • Connectivity and interface
    • Low-latency BLUETOOTH® Low Energy wireless communication
    • USB Type-C® interface driven by USB bridge for charging, configuration, and firmware updates
  • Hardware user interface
    • Outfitted with dedicated physical buttons (boot, reset, power, and Bluetooth LE pairing)
    • Four-color status LED array (green, yellow, red, and blue) for instant diagnostics

Applications

  • Automotive, flight, and space simulators
  • Digital twins
  • AI factories
  • Healthcare labs
  • 3D graphics
  • Industrial and automotive design
  • Education and research

IR Marker Diagram

Chart - Mikroe Spatial Anchor R1
发布日期: 2026-06-15 | 更新日期: 2026-08-31