Mill-Max 4mm Single & Double Through-Hole Headers & Sockets

Mill-Max 4mm Pitch, Single and Double Through-Hole Headers and Sockets feature machine contacts and single- and double-row designs. These headers and sockets from Mill-Max and offer a 3A current rating. gold contact plating, copper contact material, and up to 20 positions. Designed for through-hole PCB mounting, these headers and sockets are suitable for board-to-board connections, modular prototyping, and the production of interconnect systems.

Features

  • Machined contacts
  • 4mm pitch
  • Through-hole PCB mounting
  • Single- and double-row designs
  • Up to 20 pins
  • 3A current rating
  • Gold contact plating
  • Copper contact material

Applications

  • Board-to-board connections
  • Modular prototyping
  • Production of interconnect systems
发布日期: 2026-05-21 | 更新日期: 2026-05-29