Mill-Max 37xx Male Right Angle PCB Pins
Mill-Max 37xx Male Right Angle PCB Pins are individual machined pins used as an electrical circuit conductive path for various plug-in applications. These right-angle pins also provide strength to assembly modules as a mechanical interface. The 37xx Male Right Angle PCB Pins are available in diameters ranging from .020" to .080" with either tin over nickel or gold over nickel pin finishes.Specifications
- Brass alloy 360 pin material, 1/2 hard
- Pin finish options
- 200µ" tin over nickel
- 10µ" gold over nickel
- .020" to .080" diameter range
- Dimension tolerances
- ±.005" for length
- ±.002" for diameter
- ±2° for angles
Dimensions: In
发布日期: 2015-01-08
| 更新日期: 2022-03-11