Mill-Max Shrink DIP Headers & Strips

The Mill-Max Shrink DIP Headers and Strips are high-density devices featuring a .070" lead spacing and solder tail. The Mill-Max Shrink DIP Headers and Strips use MM #6218 pins and the insulators are manufactured with high temperature thermoplastic.

Features

  • High-density DIP headers and strips for adapters and board stacking applications with .070” lead spacing
  • Series 162 DIP headers and Series 862 strip headers use MM #6218 pins
  • Insulators are high-temperature thermoplastic, suitable for all soldering operations

Dimensional Drawing

Mechanical Drawing - Mill-Max Shrink DIP Headers & Strips
发布日期: 2009-12-02 | 更新日期: 2022-03-11