Mill-Max SuperSpeed USB 3.0 Receptacles
Mill-Max SuperSpeed USB 3.0 Connectors offer two Micro and two Standard SuperSpeed USB 3.0 Connectors. SuperSpeed USB 3.0 Connectors offer a 10x faster data transfer rate over Hi-Speed USB with a 5Gbps signaling rate. SuperSpeed USB, a Sync-N-Go technology, is designed to minimize user wait time and provide optimized power efficiency. Fully backward compatible with USB 2.0, SuperSpeed USB 3.0 Connectors are fully shielded and provide plug retention tabs and kinked locating legs for secure PCB retention.Features
- Micro USB 3.0
- USB 3.0 Micro-B receptacles for surface mount
- Reduced mounting space
- Fully shielded
- Fully backward compatible with USB 2.0
- 10x faster than USB 2.0 and provides optimized power efficiency
- Smaller and lighter than existing USB connectors for portable and handheld devices
- Standard USB
- USB 3.0 receptacles for through-hole mount
- Plug retention tabs
- Kinked locating legs for secure PCB retention
- Fully shielded
- Fully backward compatible with USB 2.0
- 10x faster than USB 2.0 and provides optimized power efficiency
Specifications
- 30VAC(rms) voltage
- All housing materials are rated for "lead-free" soldering up to +260°C
- 100MΩ minimum insulation resistance
- 100VAC dielectric withstanding voltage
- 35N maximum mating force
- -40°C to +85°C operating temperature range
- Unmating force
- 10N minimum initial
- 8N minimum after test
- RoHS 2 compliant
发布日期: 2013-02-14
| 更新日期: 2022-03-11