Mitsubishi Electric L1/V1 Intelligent Power Modules
Mitsubishi Electric L1/V1 Intelligent Power Modules (IPMs) enable high-reliability inverters with increased power cycle capability. The IPMs are created by building a control circuit and protection circuit into the IGBT module. The L1/V1 series offers increased power cycling capability compared to the L series, S-DASH SERVO series, and the V series. Mitsubishi Electric L1/V1 IPMs come with built-in protections, including undervoltage, short circuit, and overtemperature. The V1 series features low power loss and a compact package for inverters with volumes of 37kW or greater and servo systems with volumes of 15kW or greater. These IPMs are available in various package sizes and main terminal connections and are ideal for renewable energy applications and uninterruptible power supplies (UPS).Features
- Increased power cycling capability compared to conventional products (L series, S-DASH SERVO series, and V series)
- Increased accuracy of overtemperature protection with temperature sensor located on center of IGBT chips
- Gate driver with undervoltage, short-circuit, and overtemperature protection built-in
- Error signal (Fo) output function on both upper and lower sides
- Various package sizes and main terminal connections
Applications
- Motion control
- Renewable energy
- Power supplies
- UPS
Additional Resources
发布日期: 2020-08-20
| 更新日期: 2024-10-29