Mitsumi STO Small Waterproof Tactile Switches
Mitsumi STO Small Waterproof Tactile Switches are small, IP68-rated switches designed for consumer, medical, and commercial electronic devices. The switches feature a dust and waterproof design with a good feel via the actuator. The STO series offers a 15VDC resistive load rating, a 500mΩ contact resistance, and a 5MΩ insulation resistance. The Mitsumi STO Small Waterproof Tactile Switches are suitable for high-load support and ideal for smartphones, digital cameras, gaming devices, and wearables.
Features
- Small 2mm size and mounting area
- Good feel via actuator
- Suitable for high-load support
- IP68-rated dust and water resistance
Applications
- Smartphones
- Digital cameras
- Gaming devices
- Wearables
- Other consumer, medical, and commercial electronic devices
Specifications
- Tactile SPST switch type
- 15VDC, 20mA resistive load rating
- 500mΩ contact resistance
- 5MΩ insulation resistance
- 100VAC withstand voltage at 1 minute
- 1.6N to 3.3N operating force
Switch Types
Tactile Switch Structure
发布日期: 2024-04-18
| 更新日期: 2026-03-26