Mitsumi EASR920C04A-Bx Development Kits
Mitsumi EASR920C04A-Bx Development Kits are evaluation platforms for the MMR920C04A digital-output micro pressure sensor, enabling engineers to assess sensor performance with compatible Arduino® boards quickly. The kits are available in both I2C and SPI versions and include an MMR920C04A sensor board and the required interface cable for rapid setup. The sensor supports a pressure measurement range of ±40cmH2O and an operating temperature range of -40°C to +60°C. Sample sketches and a sensor shield ecosystem simplify development, testing, and prototyping of pressure-sensing applications.
Features
- Based on the MMR920C04A micro pressure sensor with digital output
- Compact sensor board design measuring 20mm × 24mm, simplifying integration and prototyping
- Available in I2C and SPI variants
- EASR920C04A-B1 - I2C sensor board with Sensor Shield I2C cable
- EASR920C04A-B2 - SPI sensor board with Sensor Shield SPI cable
- ± 40cmH2O pressure measurement range, suitable for low-pressure sensing applications
- -40°C to +60°C operating temperature range
- Digital interface support
- I2C version uses device addresses 0xCE (write) and 0xCF (read)
- SPI version available for systems requiring SPI communication
- Compatible with multiple Arduino platforms, including Arduino UNO, LEONARDO, DUE, and MEGA2560, when used with the Mitsumi Sensor Shield
- Includes sample sketches for the Arduino IDE, enabling quick sensor evaluation and demonstration of sensor functionality
Applications
- Heating, Ventilation, and Air Conditioning (HVAC) systems
- Variable Air Volume (VAV) systems
- Vacuum cleaners
- Refrigerators and household appliances
- Electronic musical instruments
- Gas meters
- Alcohol testers (breath analyzers)
- Medical equipment
Kit Contents
- Shield
- Sensor board (I2C or SPI)
- Cable (I2C or SPI)
- Sample Sketch
Block Diagram
发布日期: 2026-10-06
| 更新日期: 2026-10-06