Monolithic Power Systems (MPS) EV02W0303A-3-Y-00A Evaluation Board

Monolithic Power Systems (MPS) EV02W0303A-3-Y-00A Evaluation Board evaluates the performance of the MID02W0303AGY-3R DC/DC converter module. The Monolithic Power Systems (MPS) MID02W0303AGY-3R integrates a power MOSFET, transformer, and feedback circuit in a single chip. The device offers 3kVDC isolation and greater reliability in a smaller package than conventional isolated power modules.

Features

  • 3V to 3.6V operating input voltage (VIN) range
  • 3kVDC isolation voltage
  • Up to 0.25W of output power (POUT)
  • 50% maximum efficiency at full loads
  • 0.2% load regulation
  • 0.1% line regulation
  • Excellent transient response
  • Continuous Short-Circuit Protection (SCP) with hiccup mode
  • Over-Temperature Protection (OTP)
  • Meets CISPR 32 Class B emissions
  • UL 1577 certified
  • CB certified per IEC 62368-1 3rd edition
  • -40°C to +125°C operating temperature range 
  • Available in a SOICW-16 package

Applications

  • Industrial automation systems
  • Isolated bias power for digital isolators
  • Isolated bias power for RS-485, RS-422, and CAN interfaces
  • Isolated sensor power supplies
  • Telecom and network devices (e.g. 5G RRUs, industrial CPE, and network gateways)

SCHEMATIC

Monolithic Power Systems (MPS) EV02W0303A-3-Y-00A Evaluation Board
发布日期: 2024-10-03 | 更新日期: 2024-11-05