Monolithic Power Systems (MPS) EV183 Evaluation Boards

Monolithic Power Systems (MPS) EV183 Evaluation Boards are designed to demonstrate the capabilities of the MP183, a primary-side constant voltage (CV) regulator that provides accurate CV regulation without an optocoupler. These boards support buck, buck-boost, boost, and flyback topologies.

The MP183 is designed for buck applications. It typically outputs 3W with a 12V/250mA load from an 85VAC to 265VAC input. The Monolithic Power Systems (MPS) EV183-J-00A and EV183-S-00A achieve low standby power consumption and high efficiency under full-load and light-load conditions. It can pass the IEC 61000-4-5 surge immunity test and meets EN55022/CISPR 22 Class B standards for conducted emissions. The radiated emissions performance is also improved.

Full protection features include Thermal Shutdown (TSD), VCC Under-Voltage Lockout (UVLO), Brown-In (B/I), Overload Protection (OLP), Short-Circuit Protection (SCP), and Open-Loop Detection (OLD).

Features

  • Constant Voltage (CV) control supports buck, buck-boost, and flyback topologies
  • Integrated 700V, 17.5Ω MOSFET
  • Internal High-Voltage (HV) current source
  • Externally adjustable or internally fixed 12V output
  • Improved Electromagnetic Interference (EMI) performance
  • <3mW no-load consumption at 265VAC and 5V output
  • Anti-audible operation with burst mode
  • Frequency foldback
  • Thermal Shutdown (TSD), VCC Under-Voltage Lockout (UVLO), Brown-In (B/I), Open-Loop Detection (OLD), Overload Protection (OLP), and Short-Circuit Protection (SCP)
  • EV183-J-00A is for the TSOT23-5 package
  • EV183-S-00A is for the SOIC-8 package

Applications

  • Internet of Things (IoT) power supplies, including non-neutral applications
  • Non-isolated modules
  • Ultra-low consumption standby and auxiliary supplies

EV183-J-00A Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EV183 Evaluation Boards

EV183-S-00A Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EV183 Evaluation Boards
发布日期: 2025-07-11 | 更新日期: 2025-07-21