Monolithic Power Systems (MPS) EV2338-TL-00A Evaluation Board
Monolithic Power Systems (MPS) EV2338-TL-00A Evaluation Board demonstrates the capabilities of the MP2338 step-down switch-mode converter with internal power MOSFETs. The MPS EV2338-TL-00A offers a compact solution to achieve 3A continuous output current (IOUT) across a wide input voltage (VIN) range, with excellent load and line regulation. The MP2338 has a synchronous mode for high efficiency across the wide IOUT load range.Features
- Wide 4.5V to 28V operating input voltage (VIN) range
- 115mΩ/55mΩ low on-resistance RDS(ON) internal power MOSFETs
- 160μA quiescent current (IQ)
- >92% efficiency for 24V to 5V/3A conditions
- Power save mode at light loads
- Fast load transient response
- 430kHz switching frequency (fSW)
- On-time (tON) extension to improve dropout
- Configurable soft-start time
- Power good (PG) indication
- Over-Current Protection (OCP) and Over-Voltage Protection (OVP) with hiccup mode
- Thermal shutdown protection
- Available in a SOT583 package
Applications
- Game consoles
- Digital set-top boxes
- Flat-panel televisions and monitors
- General-purposes power supplies
SCHEMATIC
发布日期: 2024-01-17
| 更新日期: 2024-01-25