Monolithic Power Systems (MPS) EV24881-S-00A Driver Evaluation Board
Monolithic Power Systems (MPS) EV24881-S-00A Driver Evaluation Board is designed to demonstrate the capabilities of the MP24881, a 60V, monolithic, synchronous step-down LED driver with a built-in N-channel MOSFET and rectifier. It delivers up to 1.1A of continuous output current (IOUT) to high-power LEDs. The wide 10V to 60V input voltage (VIN) range accommodates a variety of step-down lighting applications. Hysteretic current mode control of the Monolithic Power Systems (MPS) MP24881 achieves very fast transient response and eliminates the need for loop compensation design.Features
- Wide 10V to 60V operating input voltage (VIN) range
- Up to 1.1A of LED current (ILED)
- Synchronous step-down converter
- Internal 100mΩ high-side MOSFET (HS-FET)
- Internal 110mΩ synchronous rectifier (SR)
- Hysteretic control
- Excellent Pulse-Width Modulation (PWM) dimming performance
- Up to 25kHz PWM dimming frequency
- 20000:1 wide dimming range
- Up to 2MHz switching frequency (fSW)
- 100mV reference voltage (VREF)
- LED common cathode connection
- Down to 0.1% dimming depth
- All PWM signal-controlled hybrid dimming
- High-side (HS) Over-Current Protection (OCP)
- Current-Sense (CS) short protection
- Low-side (LS) reverse OCP
- Thermal shutdown
- Available in an SOIC-8EP package
Applications
- Landscape lighting
- General LED lighting
Board Layout
发布日期: 2025-07-14
| 更新日期: 2025-07-21