Monolithic Power Systems (MPS) EV2696A-Q-00B Evaluation Board
Monolithic Power Systems (MPS) EV2696A-Q-00B Evaluation Board provides an example application circuit to demonstrate the characteristics of the MP2696A. The MP2696A is an I2C-controlled, single-cell switching charger IC with power-path management and 3.6A boost output. The MP2696A has three operation modes: charge mode, boost mode, and sleep mode. MPS EV2696A-Q-00B achieves up to 3.6A charge current in charge mode with a 5V input source. In boost mode, EV2696A-Q-00B achieves up to 6.5A peak inductor current to deliver a 5V SYS output. All the parameters and control can be easily accessed via the I2C interface.Using the EVKT-USBI2C-02 USB to I2C/PMBus Dongle, users can connect the EV2696A-Q-00B Evaluation Board to a PC. The Virtual Bench Pro and I2C GUI (Graphic User Interface) tools can then be used to control the output voltage, PG delay enable, output current limit, and more.
Features
- Demonstrates a single-cell charging solution based on the MP2696A
- 4V to 6V input voltage (VIN)
- 0.1A to 3.0A programmable input current (IIN)
- 3.6V to 4.45V programmable charge voltage (VBATR_REG)
- Up to 3.6A programmable charge current (ICC)
- 5.05V to 5.25V programmable output voltage (VSYS)
- 2.1A to 3.6A programmable output current limit (IOLIM)
- Up to 18W output power (POUT)
- 63.5mm x 63.5mm x 12mm PCB dimensions
Setup Example
发布日期: 2020-05-05
| 更新日期: 2024-10-22