Monolithic Power Systems (MPS) EV2731-QC-00A Evaluation Board

Monolithic Power Systems (MPS) EV2731-QC-00A Evaluation Board is designed to demonstrate the capabilities of the MP2731 Switch-Mode Battery Charger IC. The MP2731 works with NVDC system power path management and supports USB On-The-Go (OTG) operation. The device's low-impedance power path optimizes efficiency, reduces battery charging time, and extends battery life. The I2C serial interface allows the charging and system settings of the MP2731 to be easily controlled. The MP2731 is ideal for use with single-cell Li-ion or Li-polymer batteries.

The Monolithic Power Systems (MPS) EV2731-QC-00A Evaluation Board features a pre-installed MP2731 in a QFN-26 package. The Evaluation Board is designed to connect to the EVKT-USBI2C-02 USB to I2C/PMBus Dongle (not included), which in turn connects to a Microsoft Windows-based PC. An I2C Graphic User Interface (GUI) provides an easy-to-use interface for demonstrating the features of the MP2731 Battery Charger IC.

Features

  • Pre-installed MP2731 Battery Charger IC
  • Easy-to-use GUI
  • Test posts enable access to key signals
  • 3.7V to 16.0V input voltage (VIN)
  • I2C configurable charge full voltage; 4.2V default (VBATT_REG)
  • I2C configurable charge current; 1.8A default (ICC)
  • I2C configurable input voltage regulation; 4.3V default (VIN_MIN)
  • I2C configurable input current limit; 0.5A default (IIN_LIM)
  • I2C configurable OTG voltage regulation; 5.0V default (VIN_DSCHG)
  • I2C configurable OTG current limit; 0.5A default (IIN_DSCHG)
  • 63.0mm x 63.0mm x 13.0mm PCB

Software

The MP2731 Evaluation GUI provides an easy-to-use interface for demonstrating the features of the MP2731 Battery Charger IC. By using this software, the user can set the output voltage, PG delay enables, output current limit, and more.

Board Layout

Monolithic Power Systems (MPS) EV2731-QC-00A Evaluation Board

Test Setup

Monolithic Power Systems (MPS) EV2731-QC-00A Evaluation Board
发布日期: 2021-11-05 | 更新日期: 2022-03-28