Monolithic Power Systems (MPS) EV4583-QVE-00C Evaluation Board

Monolithic Power Systems (MPS) EV4583-QVE-00C Evaluation Board is designed to demonstrate the capabilities of the MP4583 synchronous step-down DC/DC converter. The board supports a 4.5V to 100V input range and delivers up to 3A of output current. EV4583-QVE-00C provides a convenient platform for evaluating efficient power conversion, integrated MOSFET performance, and converter operation across a wide load range.

The evaluation board highlights the MP4583's low 8μA quiescent current, fixed 400kHz switching frequency, and selectable Power-Save Mode (PSM) or Forced Continuous Conduction Mode (FCCM) operation. Internal compensation, soft-start functionality, and Power Good (PG) indication simplify testing and development. Typical efficiency reaches 92.3%, while peak efficiency can achieve 96.5%, making the board suitable for validating high-efficiency power supply designs.

Features

  • For the evaluation of the MP4583 synchronous step-down DC/DC converters in a QFN-19 (3mm x 5mm) package
  • 4.5V to 100V input voltage (VIN) range
  • 8μA quiescent current
  • Fixed 400kHz switching frequency
  • 3A maximum output current
  • Selectable PSM or FCCM
  • 0.8V to 35V output voltage range
  • 170mΩ/80mΩ internal MOSFETs
  • 92.3% typical efficiency, 96.5% peak
  • PG indication
  • Additional BIAS pin for high-efficiency VCC regulator
  • Internal loop compensation and Soft Start (SS)
  • 64mm x 64mm x 6mm (LxWxH) PCB

Applications

  • Power tools
  • Solar inverters/optimizers
  • Portable power stations
  • Battery Management Systems (BMS)
  • Server/telecom power units

Measurement Equipment Set-Up

Mechanical Drawing - Monolithic Power Systems (MPS) EV4583-QVE-00C Evaluation Board

Schematic

Schematic - Monolithic Power Systems (MPS) EV4583-QVE-00C Evaluation Board
发布日期: 2026-10-26 | 更新日期: 2026-11-18