Monolithic Power Systems (MPS) EV5491-C-00A Evaluation Board
Monolithic Power Systems (MPS) EV5491-C-00A Evaluation Board is designed to demonstrate the capabilities of the MP5491, a quad-channel laser diode (LD) current source for optical modules. The device integrates four high-accuracy current sources for the LD. The MP5491 is well-suited for the transmitter optical subassembly (TOSA) of a quad, small form factor, pluggable (QSFP) optical modules.The Monolithic Power Systems (MPS) MP5491 also integrates 6-channel general-purpose outputs (GPOs). These output statuses can be configured via the I2C interface. A typical application for this device is optical modules.
Features
- A 4-channel accurate current source
- Configurable current for 10-bit digital-to-analog converter (DAC)
- Up to 250mA current per channel
- Configurable current source slew rate
- Output discharging for the disabled IDx pin(s)
- Current source output Short-Circuit Protection (SCP)
- 6-channel independent GPO outputs
- I2C control interface
- I2C hardware reset (HRESET)
Board Layout
发布日期: 2024-11-14
| 更新日期: 2024-11-21