Monolithic Power Systems (MPS) EV5991-V-4PHASE-00A Evaluation Board
Monolithic Power Systems (MPS) EV5991-V-4PHASE-00A Evaluation Board showcases the parallel operation of multiple MP5991 devices across four phases. The Monolithic Power Systems (MPS) EV5991-V-4PHASE-00A can operate with one to four phases and features test pins and LED indicators for simplified system evaluation. Each MP5991's operation can be easily monitored via the test pins. The board is compatible with discrete power source terminals and PSU interfaces, supporting various power supply verification needs. The MP5991 comes in a 5mm x 5mm LGA-32 package.Features
- 4V to 16V input voltage (VIN) range
- RCS = 2kΩ, ROCREF = 100kΩ, 50A over-current (OC) limit per device
- RSCREF = 200kΩ, 100A short-circuit limit per device
- CSS = 100nF, 8.9ms soft-start time (tSS)
- Pull RMODE to VCC, latch-off protection mode
- Four active MP5991 devices
Applications
- Hot swap
- PC cards
- Disk drives
- Servers
- Networking
Additional Resources
发布日期: 2024-10-22
| 更新日期: 2024-11-06