Monolithic Power Systems (MPS) EVKT-8861 Evaluation Kit
Monolithic Power Systems (MPS) EVKT-8861 Evaluation Kit is a valuable evaluation tool well-suited for all experience levels, from beginner to expert. The EVKT-8861 Evaluation Kit is designed to evaluate the MP8861 Step-Down Converters with Integrated Telemetry. The MP8861 offers a fully integrated solution that achieves 6A continuous output current with superior load/line regulation over a wide input supply range. The EVKT-8861 Evaluation Kit helps users quickly determine if the MP8861 suits the target application.Features
- 2.85V to 18V supply for the board
- 2.85V to 18V operating input voltage
- Operating systems supported - Windows XP, 7, and later
- System requirements - 22.2MB minimum free space
- GUI software - 3x register controls: VSEL, SysCntlreg1, and SysCntlreg2
- 8.5cm x 8.5cm in dimension (LxW)
Kit Contents
- EV8861 evaluation board (EV8861-L-00A)
- Communication interface with accessories (EVKT-USBI2C-02)
- USB-to-I2C communication interface
- Ribbon cable
- USB cable
Kit Setup
发布日期: 2019-11-18
| 更新日期: 2023-11-03