Monolithic Power Systems (MPS) EVKT-MP2790 Evaluation Kits

Monolithic Power Systems (MPS) EVKT-MP2790 Evaluation Kits consist of EV2790-0000/0002-FP00A evaluation boards, EVKT-USBI2C-02, EVKT-USBSPI-00, USB cable, and online resources. The evaluation boards demonstrate the capabilities of the MP2790 ICs, which are used as a robust battery management device. The EVKT-MP2790-0000 kits are designed for I2C communication, and the EVKT-MP2790-0002 kits are designed for Serial Peripheral Interface (SPI) communication.

Specifications

  • 18V to 55V battery pack voltage range
  • 0V to 5V cell voltage range
  • Supports Windows 7 or later operating system
  • GUI software:
    • Programming tool MP2790 V1.0
  • 14cm x 9.6cm (LxW) EVB size 

Kit Contents

  • EV2790-0000-FP00A evaluation board:
    •  EVKT-USBI2C-02:
      • USB to I2C communication interface
  • EV2790-0002-FP00A evaluation board:
    •  EVKT-USBSPI-00:
      • USB to SPI communication interface
  • USB cable
  • Ribbon cable
  • Online resources:
    • GUI
    • Supplemental documents
Monolithic Power Systems (MPS) EVKT-MP2790 Evaluation Kits

Evaluation Kit Setup

Monolithic Power Systems (MPS) EVKT-MP2790 Evaluation Kits
发布日期: 2024-04-30 | 更新日期: 2024-06-25