Monolithic Power Systems (MPS) EVKT-MP8833 Evaluation Kit
Monolithic Power Systems (MPS) EVKT-MP8833 Evaluation Kit features MP8833 monolithic thermoelectric cooler controllers with built-in internal power MOSFETs. This kit operates at -40°C to +125°C temperature range and 2.7V to 5.5V input voltage range. The EVKT-MP8833 kit has an EV8833 evaluation board, MPS MP8833 IC, communication interface with accessories, and EVKT-USBI2C-02 communication interface. Typical applications include optical laser diode modules, fiber communication networks, and systems with TEC temperature control.Kit Contents
- EV8833 evaluation board
- MP8833 IC
- Communication interface with accessories
- USB to I2C communication interface (EVKT-USBI2C-02) - ribbon cable
Kit Set Up
发布日期: 2020-10-30
| 更新日期: 2024-10-17