Monolithic Power Systems (MPS) EVL1608C-TL-00A Evaluation Board

Monolithic Power Systems (MPS) EVL1608C-TL-00A Evaluation Board is designed to evaluate the MP1608C step-down switch-mode converter with built-in internal power MOSFETs. This step-down converter can achieve up to 6A of continuous output current (IOUT) from a 2.4V to 5.5V input voltage (VIN) range. The MP1608C full protection features include Over-Current Protection (OCP), current limiting with hiccup mode, and thermal shutdown. The EVL1608C-TL-00A evaluation board is ideal for IP cameras, notebooks and PCs, SSD/optical modules, multi-function printers, and battery-powered devices.

Applications

  • IP cameras
  • Notebooks and PCs
  • SSD/optical modules
  • Multi-function printers
  • Battery-powered devices

Schematic

Schematic - Monolithic Power Systems (MPS) EVL1608C-TL-00A Evaluation Board
发布日期: 2025-03-27 | 更新日期: 2025-04-30