Monolithic Power Systems (MPS) EVM3830-QV-00A Evaluation Board

Monolithic Power Systems (MPS) EVM3830-QV-00A Evaluation Board demonstrates the performance of the MPM3830 step-down converter. The Monolithic Power Systems (MPS) MPM3830 delivers up to 3A continuous, efficient output using constant-on-time control for fast loop response. The device maximizes power efficiency across a wide load range to minimize losses by reducing the switching frequency at light loads. Built-in short-circuit protection and thermal shutdown ensure reliable, fault-tolerant operation. The MPM3830 comes in a compact 3.0mm x 5.0mm x 1.6mm QFN package.

Features

  • Wide 2.7V to 6V operating input range
  • Fixed and adjustable output from 0.6V
  • 3.0mm x 5.0mm x 1.6mm QFN package
  • Total solution size of 8.5mm x 4.5mm
  • Up to 3A continuous output current
  • 100% duty cycle in dropout
  • 40μA ultra-low IQ
  • EN and power good for power sequencing
  • Cycle-by-cycle over-current protection
  • Short circuit protection with hiccup mode
  • Adjustable output only needs four external components - two ceramic capacitors and FB divider resistors
  • Fixed output only needs input and output capacitors

Applications

  • Low voltage I/O system power
  • LDO replacement
  • Power for portable products
  • Storage (SSD/HDD)
  • Space-limited applications

SCHEMATIC

Schematic - Monolithic Power Systems (MPS) EVM3830-QV-00A Evaluation Board
发布日期: 2024-10-03 | 更新日期: 2024-10-24