Monolithic Power Systems (MPS) EVQ18913-D-01A Evaluation Board
Monolithic Power Systems (MPS) EVQ18913-D-01A Evaluation Board is designed to demonstrate the capabilities of the MPQ18913. This high-frequency, half-bridge transformer driver is ideal for primary-side switchers in isolated power supplies. The MPQ18913 features various adjustable switching frequencies (fSW), instrumental in resonant topologies such as LLC converters. It also offers input over-voltage protection (OVP), over-current protection (OCP), fault indication, and a built-in soft start (SS) to control the inrush current.The Monolithic Power Systems (MPS) MPQ18913 is available in a QFN-10 (2mmx2.5mm) package with wettable flanks and in AEC-Q100 Grade 1. It is recommended that the user read the MPQ18913 datasheet prior to making any changes to the EVQ18913-D-01A.
Applications
- Silicon Carbide (SiC) transformer driver-biased supplies
- Automotive traction inverters and Onboard Charging (OBC)
- DC fast-charging stations
- Uninterrupted Power Supplies (UPS) and solar inverters
- Isolated power supplies
Board Layout
发布日期: 2024-11-08
| 更新日期: 2024-11-11