Monolithic Power Systems (MPS) EVQ9840 Evaluation Board

Monolithic Power Systems (MPS) EVQ9840 Evaluation Board is designed to evaluate MPQ9840 synchronous, step-down, and switch-mode converter. The MPQ9840 converter provides 3.5A of highly efficient output current with current-mode control. This converter features a wide input voltage range, switching frequency programmable from 350kHz to 2.5MHz, external soft start, and precision current limit. The MPQ9840 converter is available in a QFN-16 (3mmx4mm) package.

Features

  • Evaluates MPQ9840 converter
  • 350kHz to 2.5MHz programmable switching frequency range
  • Ultralow 14μA sleep mode quiescent current
  • Power Good (PG) output
  • External Soft Start (SS)
  • 80ns minimum on-time
  • Selectable forced CCM and AAM
  • Hiccup Over-Current Protection (OCP)
  • AEC-Q100 grade-1

Applications

  • Automotive input environments
  • Battery-powered applications
发布日期: 2022-03-08 | 更新日期: 2022-03-28