Monolithic Power Systems (MPS) EVX2002-Y-00D Adapter Evaluation Board
Monolithic Power Systems (MPS) EVX2002-Y-00D Adapter Evaluation Board evaluates the MPX2002 65W USB Type-C™ PD adapter. The MPS EVX2002-Y-00D has a small form factor and high power density. The device is ideal for cell phones and computer power adapters. The board boasts low no-load power consumption (<30mW) and high efficiency, meeting DOE Level VI and CoC Tier2 standards.Features
- >3750VAC isolation voltage
- 100% production HIPOT compliance testing
- UL1577 and IEC62368 safety approved, DIN VDE V 0884-17 in progress
- Integrated multi-mode: Discontinuous Conduction Mode (DCM), Quasi-Resonant (QR) Mode, and Continuous Conduction Mode (CCM)
- Flyback controller, Secondary-Side Synchronous Rectifier (SR) sensing/driving circuitry, and safety-compliant feedback (FB) link
- Integrated 650V primary-side current source and 150V secondary-side current source
- <30mW in standby mode
- VCC Over-Voltage Protection (OVP)
- Improved SR control for reliable operation and higher efficiency
- Primary Over-Current Protection (POCP)
- Secondary-Sense Output Overload Protection (OLP)
- Internal Brown-In/Brownout (B/O, B/I)
- Short-Circuit Protection (SCP)
- Current-Sense Short Protection (SSP)
- SR Gate Open/Short Protection (SGOP/SGSP)
- SRD Abnormal Protection (SRDP)
- FB OVP and Under-Voltage Protection (UVP)
- Internal thermal shutdown
- Under-Voltage Lockout (UVLO) protection
- Externally triggered protection (Ext.P)
- Available in TSOICW16-15 and SOICW-16 packages
Videos
发布日期: 2023-12-15
| 更新日期: 2024-05-16